LP2S2WHTYEL-N
B250009
Part Aliases: E-Switch B250009
The LP2 Square Pushbutton Switch, a reliable and high-performance component essential for various electronic applications. Designed for through-hole mounting, this switch ensures secure installation on PCBs. With a rated voltage of 20 VDC and SPST contact configuration, it guarantees efficient and safe operation. The off-(on) switch function offers tactile feedback, making it ideal for user interface control. RoHS compliant and operating within a wide temperature range of -20 to 70 °C, it meets stringent industry standards. The bright yellow actuator on this white switch provides easy visibility and adds a pop of color to devices. Whether used in consumer electronics, industrial machinery, or automotive systems, the LP2 Switch delivers durability and performance. Upgrade your products with this essential component today.
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch LP2S2WHTYEL-N |
Series: | LP2 |
Amperage: | 1 mA |
Mount Type: | Through Hole |
Contact Configuration: | SPST |
Actuator Type: | Button |
Termination Type: | PC Pin(s) |
Actuator Shape: | Square |
Switch Function: | OFF-ON |
Operating Temperature Range: | -20 - 70 °C |
Rated Voltage: | 20 VDC |
Product Type: | Pushbutton |
Part Aliases: | B250009 |
SKU: | ESWLP2S2WHTYEL-N |
series: | LP2 |
type: | Pushbutton |
circuit: | SPST |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |