LP4EE1PBBTB

Heilind Number:ESWLP4EE1PBBTB
Manufacturer:E-Switch
Manufacturer Number:LP4EE1PBBTB
ECAD Model:
3D Model

Description:

LP4EE1PBBTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP4EE1PBBTB
Series:LP4
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:B240071
SKU:ESWLP4EE1PBBTB

Detailed Description

Introducing the LP4 Series Pushbutton Switch, a reliable and versatile component for your electronic projects. With a RoHS compliance certification, you can trust in its environmentally friendly design. This DPDT switch features a round actuator button for comfortable and intuitive operation. Rated for 30 VDC and 100 mA, it is suitable for a range of low voltage applications. Its through hole mount type and PC pin termination make installation easy. Operating smoothly in temperatures ranging from -20 to 70 °C, this switch is built to withstand varying environmental conditions. Whether you're designing for industrial machinery or consumer electronics, the LP4 Series Pushbutton Switch guarantees durability and performance. Upgrade your products with this essential component today.