P16EES11ARED

Heilind Number:ESWP16EES11ARED
Manufacturer:E-Switch
Manufacturer Number:P16EES11ARED
ECAD Model:
3D Model

Description:

P16EES11ARED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EES11ARED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VAC/DC
Part Aliases:XF0565P
SKU:ESWP16EES11ARED

Detailed Description

Introducing the P16EES11ARED, a versatile and reliable pushbutton switch designed for seamless panel mounting applications. With RoHS compliance and a sleek square actuator shape, this switch not only ensures environmental responsibility but also adds a touch of modernity to any control panel. Its SPDT contact configuration and On-On switch function provide precise control, while the 6A DC and 8A AC amperage ratings guarantee efficient power handling. The illuminated 6VAC/DC actuator enhances visibility in low-light environments. Constructed for durability, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Ideal for a wide range of industrial and commercial uses, the P16EES11ARED is the perfect choice for those seeking quality and performance in their control systems.