P16EET11BWHT

Heilind Number:ESWP16EET11BWHT
Manufacturer:E-Switch
Manufacturer Number:P16EET11BWHT
ECAD Model:
3D Model

Description:

P16EET11BWHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16EET11BWHT
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0363P
SKU:ESWP16EET11BWHT

Detailed Description

Introducing the P16EET11BWHT, a high-performance panel mount pushbutton switch designed for seamless operation in various electronic applications. With RoHS compliance and a sleek rectangular actuator shape, this switch combines environmental responsibility with modern aesthetics. Boasting a versatile SPDT contact configuration and the ability to handle up to 6A DC and 8A AC, it offers reliable performance in both low and high-power circuits. The illuminated button, powered by 14VAC/DC, ensures visibility in any setting. Its durable construction and wide operating temperature range of -20 to 55°C make it suitable for use in diverse environments. With a panel cut-out diameter of 16mm, installation is straightforward. Trust the P16EET11BWHT for efficient and long-lasting switching functionality.