PB1973BBLKRILEF0

Heilind Number:ESWPB1973BBLKRILEF0
Manufacturer:E-Switch
Manufacturer Number:PB1973BBLKRILEF0
ECAD Model:
3D Model

Description:

M197315

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB1973BBLKRILEF0
Series:PB1973
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:250 VAC
Actuator Shape:Rectangular
Switch Function:OFF-ON
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-10 - 55 °C
Part Aliases:M197315
SKU:ESWPB1973BBLKRILEF0

Detailed Description

Introducing the PB1973 Series Panel Mount Pushbutton Switch - a versatile and reliable solution for your electronic control needs. With a sturdy construction and RoHS compliance, this switch ensures both durability and environmental responsibility. The SPST contact configuration, along with a rated voltage of 250VAC and 15A amperage, guarantees efficient and safe operation. The quick connect termination type simplifies installation, while the snap-in mount type offers convenience. Featuring a sleek rectangular actuator shape and off-(on) switch function, this pushbutton switch is perfect for a wide range of applications. Its operating temperature range of -10 to 55°C further enhances its usability. Trust in the PB1973 Series for seamless and dependable control in any project.