PB242D1100

Heilind Number:ESWPB242D1100
Manufacturer:E-Switch
Manufacturer Number:PB242D1100
ECAD Model:
3D Model

Description:

34-PB242D1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB242D1100
Series:PB2
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button (Dual)
Rated Voltage:125 VAC
Actuator Shape:Square
Switch Function:Off-On
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
IP Rating:IP54
Part Aliases:34-PB242D1100
SKU:ESWPB242D1100

Detailed Description

Introducing the PB242D1100, a robust dual-button pushbutton switch designed for reliable performance in industrial settings. This RoHS-compliant switch boasts a 20A amperage rating, making it ideal for high-power applications. Featuring a square actuator shape and panel mount snap-in design, installation is quick and easy. The DPST contact configuration ensures efficient switching, while the Off-On switch function offers simple operation. With a rated voltage of 125VAC and an IP54 ingress protection rating, this switch is suitable for use in a wide range of environments. Its durable construction and wide operating temperature range of -20 to 85°C guarantee long-lasting functionality. Upgrade your control panel with the PB242D1100 for seamless and dependable performance.