PV1H640SS

Heilind Number:ESWPV1H640SS
Manufacturer:E-Switch
Manufacturer Number:PV1H640SS
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV1H640SS
Series:PV1
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV1H640SS
SKU:ESWPV1H640SS

Detailed Description

Introducing our PV1H640SS Anti-Vandal Push Button Switch, designed to withstand the toughest environments with its IP65 rating and robust construction. This sleek and durable switch, part of the PV1 series, guarantees reliable performance even in demanding conditions. Featuring a panel mount, front-facing design, it's perfect for industrial and outdoor applications. The round actuator shape and Off-(On) switch function provide intuitive operation. With a rated voltage of 36 VDC and an amperage of 2 A, this switch is suitable for a wide range of electronic systems. Its SPST contact configuration and screw termination ensure secure connections. Operating flawlessly in temperatures ranging from -20 to 55°C, this Anti-Vandal Push Button Switch is the ideal choice for critical control applications.