PV2S240NN

52-PV2S240NN

Part Aliases: E-Switch 52-PV2S240NN  
The PV2S240NN, a durable and reliable Anti-Vandal Push Button Switch designed for demanding environments. With a robust construction and IP65 rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The sleek Panel Mount design with a domed Button actuator not only offers a high level of security but also adds a touch of sophistication to any panel. Operating at a rated voltage of 48 VDC and an amperage of 2 A, this switch guarantees efficient performance. Its SPST contact configuration and Off-(On) switch function provide simple yet effective control. The PV2S240NN features a solder termination type and a panel cut-out diameter of 16 mm, facilitating easy installation. With an operating temperature range of -20 to 55°C, it can withstand extreme conditions. Whether you need a reliable switch for your machinery, equipment, or control panel, the PV2S240NN from the PV2 series is the perfect choice. Rest assured, this switch is RoHS compliant, ensuring it meets environmental standards. Elevate your control system with the PV2S240NN Push Button Switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2S240NN
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2S240NN
SKU:ESWPV2S240NN
series:PV2
type:Anti-Vandal
circuit:SPST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: