PV3F2B0SS-314

Heilind Number:ESWPV3F2B0SS-314
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0SS-314
ECAD Model:
3D Model

Description:

PV3F2B0SS-314

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0SS-314
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2B0SS314
SKU:ESWPV3F2B0SS-314

Detailed Description

Introducing the PV3F2B0SS-314, a cutting-edge Anti-Vandal Push Button Switch designed for high-performance applications. This sleek panel-mount switch, part of the PV3 series, boasts RoHS compliance and a durable IP40 rating, ensuring reliability in various environments. With a 2A amperage and 48VDC rated voltage, it delivers efficient power control. The flush round button actuator provides a seamless user experience, while the SPDT contact configuration offers versatility. Perfect for industrial use, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Its 12VDC illuminated ring adds a futuristic touch, making it ideal for both functional and aesthetic purposes. Upgrade your control system with the PV3F2B0SS-314 and experience precision and quality like never before.