PV3F2H0NNG-341

Heilind Number:ESWPV3F2H0NNG-341
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0NNG-341
ECAD Model:
3D Model

Description:

PV3F2H0NNG-341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0NNG-341
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3F2H0NNG341
SKU:ESWPV3F2H0NNG-341

Detailed Description

Introducing the PV3F2H0NNG-341, a cutting-edge anti-vandal push button switch engineered for optimal performance. With a robust construction and RoHS compliance, this switch ensures both durability and environmental responsibility. Designed for panel mount installation with a sleek flush button actuator, it seamlessly integrates into any control panel or device. Featuring a DPDT contact configuration, it offers reliable switching capabilities. The IP40 rating guarantees protection against dust and debris, making it suitable for various indoor applications. Illuminated by a ring light with a low voltage of 2.8 VDC, it provides visual feedback in dimly lit environments. Operating at a rated voltage of 48 VDC and an amperage of 2A, this switch offers efficient power control. Suitable for a wide range of industries, from electronics to industrial automation, the PV3F2H0NNG-341 sets a new standard in push button switches. Elevate your control systems with this high-quality and versatile component.