PV3H2B0SS-346

52-PV3H2B0SS346

Part Aliases: E-Switch 52-PV3H2B0SS346  
The PV3H2B0SS-346, a high-performance Anti-Vandal Panel Mount Push Button Switch designed for durability and reliability in various applications. With a sleek and modern design, this switch from the PV3 series boasts a robust construction and is RoHS compliant, ensuring environmental responsibility. Featuring a round actuator type with ring illumination, it offers both functionality and visual appeal. Rated for 2A at 48VDC, this SPDT switch guarantees efficient performance. Its panel mount, front-facing design and IP40 rating make it suitable for use in indoor settings. The solder termination type and 16mm circular panel cut-out diameter facilitate easy installation. Ideal for industrial control panels, security systems, and more, the PV3H2B0SS-346 is the perfect choice for demanding environments. Elevate your equipment with this premium-quality push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0SS-346
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:125 VAC
Part Aliases:52-PV3H2B0SS346
SKU:ESWPV3H2B0SS-346
series:PV3
type:Anti-Vandal
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: