PV3H2H0SS

Heilind Number:ESWPV3H2H0SS
Manufacturer:E-Switch
Manufacturer Number:PV3H2H0SS
ECAD Model:
3D Model

Description:

52-PV3H2H0SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2H0SS
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV3H2H0SS
SKU:ESWPV3H2H0SS

Detailed Description

Introducing the PV3H2H0SS, a sleek and durable Anti-Vandal Push Button Switch designed for reliable performance in demanding environments. With a rugged Panel Mount, Front installation, this switch is perfect for applications where security and longevity are paramount. Boasting a RoHS compliance and an IP40 rating, it ensures both environmental responsibility and protection against dust and debris. The DPDT contact configuration and On-(On) switch function offer versatile control options, while the 2A rated amperage and 48VDC rated voltage guarantee efficient operation. Featuring a round actuator shape and a solder termination type, this switch is easy to integrate and use. With an operating temperature range of -20 to 55 °C, it's suitable for a wide range of settings. Upgrade to the PV3H2H0SS for premium quality and performance in your application.