| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV3WG2B0NNG-341 |
| Series: | PV3 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Ring |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Full Guard) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 16 mm |
| Switch Function: | ON-ON |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV3WG2B0NNG341 |
| SKU: | ESWPV3WG2B0NNG-341 |
PV3WG2B0NNG-341
| Heilind Number: | ESWPV3WG2B0NNG-341 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV3WG2B0NNG-341 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV3WG2B0NNG-341, a robust and reliable Anti-Vandal Push Button Switch designed for uncompromising performance. With a durable construction and IP67 rating, this switch is perfect for demanding environments. The sleek design of the PV3 series features a round actuator button with a full guard, ensuring both functionality and security. Illuminated by a ring LED, this switch provides clear visual feedback. Rated for 2A at 48VDC, it offers efficient power control. The solder termination and 16mm panel cut-out diameter make installation a breeze. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is suitable for a wide range of applications. RoHS compliant and of high quality, it guarantees peace of mind. Upgrade to the PV3WG2B0NNG-341 for superior performance in push-button control.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 350547-3 | UMNL PIN 20-14 PTPPHBZ L/P | ![]() |
| E-Switch 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |


