PV4F230SS

Heilind Number:ESWPV4F230SS
Manufacturer:E-Switch
Manufacturer Number:PV4F230SS
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F230SS
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV4F230SS
SKU:ESWPV4F230SS

Detailed Description

Introducing the PV4F230SS Anti-Vandal Push Button Switch, a reliable solution for demanding environments. With a sturdy construction and IP65 rating, this switch is resistant to tampering and suitable for outdoor or industrial use. The flush round button design enhances its vandal-proof nature, making it ideal for public access areas. Operating at 24VDC with a 2A amperage, it offers efficient power control. The SPDT contact configuration ensures versatile functionality, while the solder termination type guarantees secure connections. Designed for panel mount installation with a 19mm circular cut-out, it seamlessly integrates into equipment. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is built to perform reliably in a wide range of conditions. Trust in the PV4 series for durability and quality.