PV4F2B0SS-311

Heilind Number:ESWPV4F2B0SS-311
Manufacturer:E-Switch
Manufacturer Number:PV4F2B0SS-311
ECAD Model:
3D Model

Description:

52-PV4F2B0SS311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2B0SS-311
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV4F2B0SS311
SKU:ESWPV4F2B0SS-311

Detailed Description

Introducing the PV4F2B0SS-311, a sleek and reliable anti-vandal push button switch designed for demanding environments. With a rugged IP65-rated construction, this switch is built to withstand dust, water, and other elements, making it perfect for outdoor or industrial applications. The 24VDC rated voltage ensures consistent performance, while the SPDT contact configuration allows for versatile functionality. Featuring a flush-mounted round button with a ring illumination, this switch not only offers tactile feedback but also adds a touch of modernity to any panel. Solder termination and a 19mm circular panel cut-out diameter make installation a breeze. Whether you need a durable switch for machinery, security systems, or outdoor controls, the PV4F2B0SS-311 delivers unparalleled quality and performance. Upgrade your setup with this reliable and stylish push button switch.