PV4F2G011-331

Heilind Number:ESWPV4F2G011-331
Manufacturer:E-Switch
Manufacturer Number:PV4F2G011-331
ECAD Model:
3D Model

Description:

52-PV4F2G011331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F2G011-331
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F2G011331
SKU:ESWPV4F2G011-331

Detailed Description

Introducing the PV4 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. Designed for panel mount installation, this switch features a durable IP65 rating, ensuring protection against dust and water ingress. With a sleek round actuator and illuminated ring for easy visibility, it offers both tactile feedback and visual indication of operation. The DPDT contact configuration and On-On switch function make it versatile for various applications. Rated for 2A at 24VDC, it guarantees efficient performance. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is ideal for indoor and outdoor use. With Solder termination and a panel cut-out diameter of 19mm, installation is simple and secure. Elevate your control systems with the PV4 Anti-Vandal Push Button Switch.