PV4F2G0SS-335
52-PV4F2G0SS335
Part Aliases: E-Switch 52-PV4F2G0SS335
The PV4F2G0SS-335, a high-performing anti-vandal push button switch designed for reliability in demanding environments. With a rugged IP65 rating, this switch is resistant to dust and water ingress, making it ideal for outdoor or industrial applications. The sleek panel mount, front-facing design with a round flush button actuator ensures seamless integration into control panels and machinery. Featuring a DPDT contact configuration, the switch offers versatile functionality with an On-On switch function. Its 2A amperage and 24VDC rated voltage capacity provide efficient power control. The LED ring illumination not only enhances visibility but also adds a modern touch to any setup. With a wide operating temperature range of -20 to 55°C, the PV4F2G0SS-335 guarantees reliable performance even in extreme conditions. Upgrade your control systems with this durable and versatile push button switch from the PV4 series.
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch PV4F2G0SS-335 |
Series: | PV4 |
Amperage: | 2 A |
Mount Type: | Panel Mount, Front |
IP Rating: | IP65 |
Illumination: | Ring |
Contact Configuration: | DPDT |
Actuator Type: | Button (Flush) |
Termination Type: | Solder |
Actuator Shape: | Round |
Panel Cut Out Diameter: | Circular - 19 mm |
Switch Function: | On-On |
Operating Temperature Range: | -20 - 55 °C |
Rated Voltage: | 24 VDC |
Product Type: | Anti-Vandal |
Illumination Voltage: | 24 VDC |
Part Aliases: | 52-PV4F2G0SS335 |
SKU: | ESWPV4F2G0SS-335 |
series: | PV4 |
type: | Anti-Vandal |
circuit: | DPDT |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |