PV6F24011-3G1

Heilind Number:ESWPV6F24011-3G1
Manufacturer:E-Switch
Manufacturer Number:PV6F24011-3G1
ECAD Model:
3D Model

Description:

52-PV6F240113G1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F24011-3G1
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC, 2.8 VDC
Part Aliases:52-PV6F240113G1
SKU:ESWPV6F24011-3G1

Detailed Description

Introducing the PV6F24011-3G1, a cutting-edge anti-vandal push button switch designed for utmost reliability and security. Compliant with RoHS standards, this sleek panel mount switch features a durable IP65 rating, making it resistant to dust and water ingress. Its flush button actuator with a round shape and ring illumination not only enhances aesthetics but also provides clear indication of operation. Ideal for various applications, from industrial machinery to access control systems, this switch offers a rated voltage of 48VDC and a current rating of 2A. With a single-pole, single-throw contact configuration, it delivers reliable performance. The solder termination type ensures easy installation. Operating temperature range from -20 to 55°C guarantees functionality in diverse environments. With a panel cut-out diameter of 16mm, it fits seamlessly into any setup. Elevate your control interface with the PV6 series switch, a perfect blend of form and function.