PV6F24011-3K1-M15

Heilind Number:ESWPV6F24011-3K1-M15
Manufacturer:E-Switch
Manufacturer Number:PV6F24011-3K1-M15
ECAD Model:
3D Model

Description:

52-PV6F240113K1M15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F24011-3K1-M15
Series:PV6
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:1.8 VDC, 2.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV6F240113K1M15
SKU:ESWPV6F24011-3K1-M15

Detailed Description

Introducing the PV6F24011-3K1-M15, a sleek and robust anti-vandal push button switch designed for durability and functionality. Compliant with ROHS standards, this switch features a 2 A amperage capacity and an IP65 rating, ensuring reliable performance even in challenging environments. Its panel mount, front-facing design with ring and power symbol illumination makes it perfect for use in various applications where user interaction is key. The button, flush actuator with a round shape offers a comfortable and intuitive operation. With a rated voltage of 48 VDC, SPST contact configuration, and solder termination type, this switch guarantees efficient electrical connection. Operating smoothly in temperatures ranging from -20 to 55 °C, it is ideal for both indoor and outdoor use. Designed for precision and durability, the PV6F24011-3K1-M15 is a top choice in the world of push button switches.