PV6F240NN-331

52-PV6F240NN331

Part Aliases: E-Switch 52-PV6F240NN331  
The PV6 Series Anti-Vandal Push Button Switch, designed for durability and functionality in demanding environments. With a sleek panel mount front and IP65 rating, this switch ensures reliable performance even in harsh conditions. The round button actuator, illuminated by a 2.8 VDC ring, offers intuitive operation with a satisfying tactile feedback. Rated for 48 VDC and 2 A, it's suitable for a wide range of applications. The SPST contact configuration guarantees efficient power control, while the solder termination type ensures secure connections. Operating flawlessly in temperatures ranging from -20 to 55 °C, this switch is ideal for industrial and commercial use. Upgrade your control systems with the PV6 Series, where rugged design meets superior functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240NN-331
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6F240NN331
SKU:ESWPV6F240NN-331
series:PV6
type:Anti-Vandal
circuit:SPST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: