PV6F240SS-301-M01

52-PV6F240SS301M01

Part Aliases: E-Switch 52-PV6F240SS301M01  
The PV6 Anti-Vandal Button Switch, a sleek and durable solution for your control panel needs. With a robust IP65 rating, this Panel Mount switch ensures reliable performance even in challenging environments. The tactile Button (Flush) actuator, illuminated by a Ring LED at 2.8 VDC, offers intuitive operation and visibility. Engineered for longevity, the SPST contact configuration and solder termination guarantee secure connections. Rated for 48 VDC and 2 A, this switch is ideal for low voltage applications, while its operating temperature range of -20 to 55°C ensures functionality in diverse settings. The PV6 is not just a switch; it's a testament to quality and performance in the world of Push Button Switches. Upgrade your control systems with confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-301-M01
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6F240SS301M01
SKU:ESWPV6F240SS-301-M01
series:PV6
type:Anti-Vandal
circuit:SPST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: