PV7FWY0SS-3R1

Heilind Number:ESWPV7FWY0SS-3R1
Manufacturer:E-Switch
Manufacturer Number:PV7FWY0SS-3R1
ECAD Model:
3D Model

Description:

PV7FWY0SS-3R1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV7FWY0SS-3R1
Series:PV7
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC, 2.8 VDC, 2.8 VDC
Part Aliases:52-PV7FWY0SS3R1
SKU:ESWPV7FWY0SS-3R1

Detailed Description

Introducing the PV7 Series Anti-Vandal Button Switch, a robust and reliable solution for your panel mounting needs. With a sleek and durable design, this switch features a flush button actuator and dual function for Off-(On) and On-(Off) operation, providing versatility in usage. Rated for 2A and 48VDC, it ensures efficient power control. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for various environments. The illuminated ring enhances visibility, with options for 1.8VDC and 2.8VDC operation. With a DPST-NO/NC contact configuration, it offers both normally open and normally closed functions. Easy to install with wire leads termination, and fitting a 22mm circular panel cut-out, this switch is perfect for industrial applications. Operating smoothly in temperatures ranging from -20 to 55°C, it combines performance and durability. Upgrade your control systems with the PV7 Series Anti-Vandal Button Switch.