| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV8F2V0SS-321 |
| Series: | PV8 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-(On), On-(Off) |
| Termination Type: | Solder |
| Illumination Voltage: | 1.8 VDC |
| Contact Configuration: | 4PST-2NO/2NC |
| Panel Cut Out Diameter: | Circular - 25 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV8F2V0SS321 |
| SKU: | ESWPV8F2V0SS-321 |
PV8F2V0SS-321
| Heilind Number: | ESWPV8F2V0SS-321 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV8F2V0SS-321 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV8 Panel Mount Anti-Vandal Button Switch, a robust and reliable solution for demanding environments. With a sleek round actuator design and flush button configuration, this switch ensures a secure fit in panel installations. Rated for 2A at 48VDC, it guarantees efficient power control. The IP65 rating certifies its resilience against dust and water ingress, making it ideal for outdoor or industrial use. Featuring a unique ring illumination design with 1.8VDC voltage, it offers both visual appeal and functional indication. The 4PST-2NO/2NC contact configuration provides versatile switching options. With a wide operating temperature range of -20 to 55°C, this switch excels in both extreme cold and hot conditions. The circular 25mm panel cut-out diameter facilitates easy installation. Compliant with RoHS regulations, it meets environmental standards. Elevate your control panel with the PV8, where durability and performance converge.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

