PV8FWY0SS

Heilind Number:ESWPV8FWY0SS
Manufacturer:E-Switch
Manufacturer Number:PV8FWY0SS
ECAD Model:
3D Model

Description:

PV8FWY0SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV8FWY0SS
Series:PV8
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:Off-(On), On-(Off)
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV8FWY0SS
SKU:ESWPV8FWY0SS

Detailed Description

Introducing the PV8FWY0SS Anti-Vandal Panel Mount Push Button Switch, a rugged and reliable solution for your control panel needs. With a sleek design and flush button actuator, this switch not only provides a seamless aesthetic but also offers enhanced durability for long-term use. Rated for 2A and 48VDC, it ensures efficient power control in various applications. Featuring an IP65 rating, it is resistant to dust and water ingress, perfect for indoor and outdoor use. The DPST-NO/NC contact configuration allows for versatile functionality, while the wire leads termination type simplifies installation. Operating smoothly in temperatures ranging from -20 to 55 °C, this switch is truly a dependable choice for demanding environments. Upgrade your control system with the PV8FWY0SS and experience high-performance switching at your fingertips.