PVT4FW4SS334

Heilind Number:ESWPVT4FW4SS334
Manufacturer:E-Switch
Manufacturer Number:PVT4FW4SS334
ECAD Model:
3D Model

Description:

52-PVT4FW4SS334

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVT4FW4SS334
Series:PVT4
Amperage:50 mA
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Wire Leads
Illumination Voltage:12 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-25 - 55 °C
Part Aliases:52-PVT4FW4SS334
SKU:ESWPVT4FW4SS334

Detailed Description

Introducing the PVT4FW4SS334, a sleek and durable Anti-Vandal Push Button Switch designed to meet your high-performance needs. With a robust IP65-rated panel mount, front-facing assembly, this switch is built to withstand the elements while providing reliable operation. The illuminated ring, powered by a 12VDC voltage source, ensures visibility in any environment. Featuring a momentary Off-(On) switch function and SPST contact configuration, it offers precise control with a 50mA amperage rating at 24VDC. The round flush actuator, set in a 19mm circular panel cut-out, blends seamlessly into your panel design. Whether in industrial or commercial settings, this switch guarantees smooth operation in temperatures ranging from -25 to 55°C. Elevate your control systems with the PVT4 series from our reliable Push Button Switches collection.