R1966DBLKBLKEP

Heilind Number:ESWR1966DBLKBLKEP
Manufacturer:E-Switch
Manufacturer Number:R1966DBLKBLKEP
ECAD Model:
3D Model

Description:

M309314

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966DBLKBLKEP
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off - On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Part Aliases:M309314
SKU:ESWR1966DBLKBLKEP

Detailed Description

Introducing the R1966DBLKBLKEP, a premium-grade rocker switch designed for high-performance applications. Part of the R1966 series, this switch boasts a robust construction and RoHS compliance, ensuring both durability and environmental responsibility. With a 15A amperage rating and a 125VAC voltage, it's perfect for demanding electronic setups. The sleek concave actuator shape not only enhances aesthetics but also provides a comfortable interface for users. Featuring a convenient On-Off-On switch operation and SPDT contact configuration, this switch offers versatile control options. Its panel mount, snap-in design with PC pin termination makes installation a breeze, while its wide operating temperature range from -30 to 65°C guarantees reliable performance even in harsh environments. Upgrade your equipment with the R1966DBLKBLKEP for seamless operation and peace of mind.