R1973ABLKBLKEF0

Heilind Number:ESWR1973ABLKBLKEF0
Manufacturer:E-Switch
Manufacturer Number:R1973ABLKBLKEF0
ECAD Model:
3D Model

Description:

M400005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973ABLKBLKEF0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Part Aliases:M400005
SKU:ESWR1973ABLKBLKEF0

Detailed Description

Introducing the R1973ABLKBLKEF0, a sleek and functional Rocker Switch designed for seamless panel mounting with a snap-in feature. Its robust construction ensures reliable performance, making it ideal for a wide range of applications. With a rated voltage of 125 VAC and an amperage of 9 A, this switch offers efficient power control. The concave actuator shape provides a comfortable grip, while the SPST contact configuration guarantees precision in operation. Featuring quick connect terminations, installation is a breeze. Whether you're powering up electronics or controlling machinery, the R1973ABLKBLKEF0 is the perfect choice for dependable On-Off switching. RoHS compliant and built to withstand temperatures ranging from -30 to 65°C, this switch prioritizes both performance and environmental responsibility. Upgrade your setup with this essential component from the R1973 series, where quality meets versatility.