R4GBLKBLKAF0

Heilind Number:ESWR4GBLKBLKAF0
Manufacturer:E-Switch
Manufacturer Number:R4GBLKBLKAF0
ECAD Model:
3D Model

Description:

M040158

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4GBLKBLKAF0
Series:R4
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040158
SKU:ESWR4GBLKBLKAF0

Detailed Description

Introducing the R4GBLKBLKAF0 Rocker Switch, a versatile and reliable component perfect for a wide range of applications. With a sleek black design and durable construction, this switch is not only aesthetically pleasing but also built to last. Featuring RoHS compliance, you can trust in its environmental responsibility. The panel mount, Snap-In installation makes it easy to integrate into your project. The SPDT contact configuration ensures versatility in switching operations. Operating at a rated voltage of 125 VAC and an amperage of 15 A, it offers efficient power control. Its concave, curved actuator shape provides comfortable and ergonomic usage. With a panel cut-out diameter of 30 mm x 11 mm, it fits seamlessly into your setup. Whether you're in need of a reliable switch for industrial machinery or electronic devices, the R4GBLKBLKAF0 is the perfect choice. Trust in its performance, durability, and environmental compliance for all your switching needs.