R5BBLKREDFF1

R5 SERIES DPST 20A 125V ROCKER

Part Aliases: E-Switch M050215  
The R5 Series DPST 20A 125V Rocker Switch, a reliable and versatile component for your electrical panel needs. This sleek black and red switch, SKU R5BBLKREDFF1, boasts RoHS compliance, ensuring its environmental friendliness. With a durable construction and a rated voltage of 125VAC, it guarantees safe and efficient operation. The concave actuator shape and quick connect termination type make it easy to use, while the DPST contact configuration allows for independent control of two circuits. Whether you're powering up or shutting down, the On-Off switch operation provides convenient functionality. Its panel mount, snap-in design with a rectangular 30mm x 22mm cut-out diameter offers easy installation. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is suitable for a variety of applications. Choose the R5 Rocker Switch for quality, performance, and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKREDFF1
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050215
SKU:ESWR5BBLKREDFF1
series:R5
type:Rocker
circuit:DPST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: