R6ABLKBLKAF

Heilind Number:ESWR6ABLKBLKAF
Manufacturer:E-Switch
Manufacturer Number:R6ABLKBLKAF
ECAD Model:
3D Model

Description:

M060300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R6ABLKBLKAF
Series:R6
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 6.65 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:M060300
SKU:ESWR6ABLKBLKAF

Detailed Description

Introducing the R6ABLKBLKAF Rocker Switch, a versatile and durable component designed for seamless panel mounting in various electronic applications. With a sleek black aesthetic and a compact panel cut-out diameter of 19.2mm x 6.65mm, this switch not only offers a professional look but also saves valuable space. Boasting a sturdy construction and a rated voltage of 125VAC, it guarantees reliable performance under demanding conditions. The SPST contact configuration ensures efficient power control, while the quick-connect termination type facilitates easy installation. Featuring a convenient On-Off switch operation, the R6ABLKBLKAF is perfect for applications where user-friendly functionality is key. Whether used in industrial machinery or consumer electronics, this rocker switch is a must-have for any project requiring high-quality control components. Upgrade your panel setup with the R6 series Rocker Switch and experience superior performance with every flip.