RA1113112R

Heilind Number:ESWRA1113112R
Manufacturer:E-Switch
Manufacturer Number:RA1113112R
ECAD Model:
3D Model

Description:

38-RA1113112R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA1113112R
Series:RA1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:Off - On
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:38-RA1113112R
SKU:ESWRA1113112R

Detailed Description

Introducing the RA1113112R, a sleek and efficient Rocker Switch designed for seamless panel mounting applications. With a durable construction and a Snap-In mount type, this switch ensures easy installation and longevity. Featuring a 10A amperage and a 125VAC rated voltage, it guarantees reliable performance in various electronic systems. The Off-On switch operation, coupled with the SPST contact configuration, offers precise control. Its concave actuator shape provides a comfortable and ergonomic user experience. Ideal for a wide range of industries, from automotive to industrial, this Rocker Switch is a must-have component for any project requiring dependable power control.