| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RA121C1121 |
| Series: | RA1 |
| Amperage: | 16 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 125 VAC |
| Actuator Shape: | Concave (Curved) |
| Switch Operation: | Off - On |
| Termination Type: | Solder |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Rectangular - 19.2 mm x 13 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 38-RA121C1121 |
| SKU: | ESWRA121C1121 |
RA121C1121
Specifications
Detailed Description
Introducing the RA121C1121, a high-performance rocker switch designed for seamless panel mount installation. Engineered for reliability, this switch features a rugged construction and a snap-in mounting type, ensuring secure placement in any application. With a rated amperage of 16 A and a voltage of 125 VAC, it offers robust power control. The concave actuator shape provides comfortable operation, while the SPST contact configuration guarantees efficient switching. Solder termination makes installation easy, and the operating temperature range of -20 to 55 °C ensures optimal performance even in harsh environments. Perfect for industrial and commercial use, the RA121C1121 is a dependable choice for your switching needs.

