| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RA416C1100 |
| Series: | RA4 |
| Amperage: | 16 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 125 VAC |
| Actuator Shape: | Concave (Curved) |
| Switch Operation: | On - Off - On |
| Termination Type: | Quick Connect |
| Contact Configuration: | DPDT |
| Panel Cut Out Diameter: | Rectangular - 22 mm x 19.2 mm |
| Operating Temperature Range: | -20 - 105 °C |
| Part Aliases: | 38-RA416C1100 |
| SKU: | ESWRA416C1100 |
RA416C1100
Specifications
Detailed Description
Introducing the RA416C1100, a high-performance rocker switch designed for seamless panel mounting in a variety of applications. With a robust construction and a DPDT contact configuration, this switch offers reliable performance, making it ideal for demanding environments. The concave actuator shape provides a comfortable and intuitive operation, while the on-off-on switch operation allows for versatile control. Rated for 16 A at 125 VAC, it ensures efficient power management. The quick connect termination type simplifies installation, while the wide operating temperature range of -20 to 105 °C guarantees functionality even in extreme conditions. Upgrade your control systems with the RA4 series rocker switch, a compact yet powerful solution for your electrical needs.

