RBW2BBLKREDEF0
ROCKER SWITCH 16AMP SEALD 22mmX30mm
Part Aliases: E-Switch Y100002
The RBW2BBLKREDEF0, a high-performance rocker switch designed for seamless operation in demanding environments. With a robust construction and IP66 rating, this switch ensures reliable functionality even in harsh conditions. Its DPDT contact configuration and 16 A amperage rating make it suitable for a wide range of applications, from industrial machinery to automotive systems. The sleek concave actuator shape not only enhances visual appeal but also provides a comfortable user experience. Panel mountable with quick connect termination, installation is a breeze. Boasting RoHS compliance and an operating temperature range of -20 to 85 °C, this switch combines efficiency with eco-friendliness. Trust in the quality and durability of the RBW2BBLKREDEF0 for all your switching needs.
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch RBW2BBLKREDEF0 |
Series: | RBW2 |
Amperage: | 16 A |
Mount Type: | Panel Mount, Snap-In |
IP Rating: | IP66 |
Switch Type: | Rocker |
Contact Configuration: | DPDT |
Actuator Type: | Rocker |
Switch Operation: | On - On |
Termination Type: | Quick Connect |
Actuator Shape: | Concave (Curved) |
Panel Cut Out Diameter: | Rectangular - 30 mm x 22 mm |
Operating Temperature Range: | -20 - 85 °C |
Rated Voltage: | 125 VAC |
Part Aliases: | Y100002 |
SKU: | ESWRBW2BBLKREDEF0 |
series: | RBW2 |
type: | Rocker |
circuit: | DPDT |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |