RP3508BBLKGRNGRNNS

Heilind Number:ESWRP3508BBLKGRNGRNNS
Manufacturer:E-Switch
Manufacturer Number:RP3508BBLKGRNGRNNS
ECAD Model:
3D Model

Description:

ROUND ILLUMINATED PUSHBUT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP3508BBLKGRNGRNNS
Series:RP3508
Amperage:3 A
Mount Type:Panel Mount, Front
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:Off-On
Operating Temperature Range:0 - 65 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Illumination Voltage:2.1 VDC
Part Aliases:F130414
SKU:ESWRP3508BBLKGRNGRNNS

Detailed Description

Introducing the RP3508BBLKGRNGRNNS, a cutting-edge Round Illuminated Pushbutton that seamlessly combines functionality and style. This RoHS-compliant switch, part of the RP3508 series, boasts a sleek design and durable construction, making it ideal for a wide range of applications. Featuring a 3A amperage rating and 125VAC rated voltage, this pushbutton guarantees reliable performance. Its panel mount, front-facing installation offers convenience, while the SPST contact configuration ensures efficient operation. With an actuator shape and illumination voltage of 2.1VDC, this switch not only enhances visibility but also adds a touch of sophistication to any panel. Whether used in industrial machinery or consumer electronics, the RP3508BBLKGRNGRNNS is the perfect choice for those seeking a high-quality, illuminated pushbutton switch.