| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B2M1CEBLKORGNIL |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Front |
| Product Type: | Pushbutton |
| Actuator Type: | Button |
| Rated Voltage: | 125 VAC, 50 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Solder |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | ST081044 |
| SKU: | ESWRP8100B2M1CEBLKORGNIL |
RP8100B2M1CEBLKORGNIL
| Heilind Number: | ESWRP8100B2M1CEBLKORGNIL |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B2M1CEBLKORGNIL |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ST081044, a high-performance pushbutton switch from the RP8100 series designed for seamless panel mounting applications. With RoHS compliance and an IP67 rating, this switch guarantees reliability even in harsh environments. Featuring a round actuator button and SPST contact configuration, it ensures precise operation with a rated voltage of 125 VAC and 50 VDC, making it suitable for a variety of electronic systems. The solder termination type enhances durability, while the wide operating temperature range of -30 to 85°C ensures functionality in diverse conditions. Streamlined and efficient, the ST081044 is the perfect choice for control panels, industrial machinery, and more. Elevate your switching experience with this top-of-the-line pushbutton switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

