RP8300B2M1CEBLKBLKBLU

Heilind Number:ESWRP8300B2M1CEBLKBLKBLU
Manufacturer:E-Switch
Manufacturer Number:RP8300B2M1CEBLKBLKBLU
ECAD Model:
3D Model

Description:

ST083003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8300B2M1CEBLKBLKBLU
Series:RP8300
Amperage:200 mA
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 13.6 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:50 VDC
Product Type:Pushbutton
Illumination Voltage:2.8 VDC
Part Aliases:ST083003
SKU:ESWRP8300B2M1CEBLKBLKBLU

Detailed Description

Introducing the ST083003, a sleek and reliable pushbutton switch from the RP8300 series. Designed for seamless integration, this panel mountable switch features a durable construction with an IP67 rating, ensuring optimal performance even in harsh environments. With a low amperage of 200mA and a rated voltage of 50VDC, it offers efficient power control. The round actuator button provides a comfortable tactile response, perfect for quick and effortless operation. Its SPST contact configuration guarantees reliable connectivity, while the solder termination type ensures secure installation. Illuminated by a vibrant blue dot, this switch not only enhances visibility but also adds a touch of style to any panel. Ideal for various applications, from industrial machinery to consumer electronics, the ST083003 is a must-have component for any project requiring a high-quality pushbutton switch.