RP8300B2M1CEBLKREDRED

Heilind Number:ESWRP8300B2M1CEBLKREDRED
Manufacturer:E-Switch
Manufacturer Number:RP8300B2M1CEBLKREDRED
ECAD Model:
3D Model

Description:

RP8300B2M1CEBLKREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8300B2M1CEBLKREDRED
Series:RP8300
Amperage:200 mA
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 13.6 mm
Switch Function:OFF-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:50 VDC
Product Type:Pushbutton
Illumination Voltage:2.1 VDC
Part Aliases:ST083009
SKU:ESWRP8300B2M1CEBLKREDRED

Detailed Description

Introducing the RP8300B2M1CEBLKREDRED Pushbutton Switch, a high-performance panel mount switch designed for seamless operation in demanding environments. With a rugged IP67 rating, this switch ensures reliable functionality even in harsh conditions. The sleek round actuator with dot illumination not only adds a modern touch but also enhances visibility. Featuring a single-pole, single-throw contact configuration and a rated voltage of 50VDC, it guarantees efficient and safe operation. The Off-(On) switch function offers convenience, while the solder termination type ensures easy installation. Whether you're in industrial or outdoor settings, this switch is built to withstand temperatures ranging from -30 to 85°C. Elevate your control panel with the RP8300B2M1CEBLKREDRED Pushbutton Switch for dependable performance.