RP8500B2M1CEBLKBLKGRN
ST085001
Part Aliases: E-Switch ST085001
The RP8500B2M1CEBLKBLKGRN, a high-performance pushbutton switch designed for durability and reliability in industrial applications. Part of the RP8500 series, this switch boasts RoHS compliance, ensuring environmental responsibility. With a sleek square actuator and dot illumination, it offers both functionality and visual appeal. Rated for 100mA DC and 125mA AC at 125VAC/50VDC, it delivers robust performance. Featuring IP67 protection, it is suitable for use in harsh environments. The panel mount, front-facing design makes installation easy, while the solder termination ensures secure connectivity. With an operating temperature range of -30 to 85 °C, this switch is built to withstand extreme conditions. Upgrade your control panel with the RP8500B2M1CEBLKBLKGRN for superior performance.
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch RP8500B2M1CEBLKBLKGRN |
Series: | RP8500 |
Amperage: | 100 mA (DC), 125 mA (AC) |
Mount Type: | Panel Mount, Front |
IP Rating: | IP67 |
Illumination: | Dot |
Contact Configuration: | SPST |
Actuator Type: | Button |
Termination Type: | Solder |
Actuator Shape: | Square |
Panel Cut Out Diameter: | Circular - 13.6 mm |
Switch Function: | OFF-ON |
Operating Temperature Range: | -30 - 85 °C |
Rated Voltage: | 125 VAC, 50 VDC |
Product Type: | Pushbutton |
Illumination Voltage: | 2.1 VDC |
Part Aliases: | ST085001 |
SKU: | ESWRP8500B2M1CEBLKBLKGRN |
series: | RP8500 |
type: | Pushbutton |
circuit: | SPST |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |