| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RR115C192S |
| Series: | RR1 |
| Amperage: | 16 A |
| Mount Type: | Panel Mount, Snap-In |
| Actuator Type: | Rocker |
| Rated Voltage: | 125 VAC |
| Actuator Shape: | Round |
| Termination Type: | Quick Connect |
| Contact Configuration: | SPDT |
| Panel Cut Out Diameter: | Circular - 20 mm |
| Operating Temperature Range: | -20 - 105 °C |
| Switch Type: | Rocker |
| Switch Operation: | On - Off - On |
| Part Aliases: | 38-RR115C192S |
| SKU: | ESWRR115C192S |
RR115C192S
Specifications
Detailed Description
Introducing the RR115C192S, a high-quality rocker switch designed for reliable performance in a variety of applications. Part of the RR1 series, this switch features a durable construction and a 16A amperage rating, making it suitable for both residential and commercial use. With a snap-in panel mount design and quick connect termination, installation is a breeze. The round actuator shape and SPDT contact configuration offer versatility in switching operations. Rated for 125VAC, this switch is built to handle power with ease. Operating smoothly in temperatures ranging from -20 to 105°C, it is ideal for use in diverse environments. The On-Off-On switch operation allows for flexible control, while the panel cut-out diameter of 20mm ensures a secure fit. Whether you're upgrading existing equipment or installing new systems, the RR115C192S is the perfect choice for dependable performance.

