RRA1GC1100

Heilind Number:ESWRRA1GC1100
Manufacturer:E-Switch
Manufacturer Number:RRA1GC1100
ECAD Model:
3D Model

Description:

RRA SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RRA1GC1100
Series:RRA
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Round
Switch Operation:On - On
Termination Type:Quick Connect
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 105 °C
Part Aliases:38-RRA1GC1100
SKU:ESWRRA1GC1100

Detailed Description

Introducing the RRA1GC1100, part of our innovative RRA Series of switches. Designed for reliability and convenience, this RoHS-compliant panel mount snap-in switch features a durable rocker actuator with a round shape, offering a sleek and ergonomic design. With a 15A amperage and 125VAC rated voltage, it ensures efficient performance in various applications. The DPDT contact configuration and On-On switch operation provide versatility in control. Its quick connect termination type simplifies installation, while the 22mm circular panel cut-out diameter allows for easy integration. Operating smoothly in temperatures ranging from -20 to 105°C, this switch is a dependable choice for your electronic needs. Explore the RRA Series for high-quality Rocker & Paddle switches that deliver both functionality and style.