RRG31131100
RRG SERIES
Part Aliases: E-Switch 38-RRG31131100
The RRG SERIES Rocker Switch, a versatile and reliable component designed for seamless panel mounting with its convenient Snap-In feature. This RoHS compliant switch, part of the RRG3 series, offers a durable construction that can handle up to 10A at 125VAC. Its sleek Round actuator shape and Off-On operation make it easy to use in various applications. Featuring Quick Connect termination and SPST contact configuration, installation is a breeze. With a panel cut-out diameter of 22mm, it fits perfectly in standard panels. Operating smoothly in temperatures ranging from -20 to 105°C, this switch ensures consistent performance in any environment. Perfect for a wide range of uses, the RRG SERIES Rocker Switch delivers both functionality and durability.
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch RRG31131100 |
Series: | RRG3 |
Amperage: | 10 A |
Mount Type: | Panel Mount, Snap-In |
Switch Type: | Rocker |
Contact Configuration: | SPST |
Actuator Type: | Rocker |
Switch Operation: | Off - On |
Termination Type: | Quick Connect |
Actuator Shape: | Round |
Panel Cut Out Diameter: | Circular - 22 mm |
Operating Temperature Range: | -20 - 105 °C |
Rated Voltage: | 125 VAC |
Part Aliases: | 38-RRG31131100 |
SKU: | ESWRRG31131100 |
series: | RRG3 |
type: | Rocker |
circuit: | SPST |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |