RRG38531100

Heilind Number:ESWRRG38531100
Manufacturer:E-Switch
Manufacturer Number:RRG38531100
ECAD Model:
3D Model

Description:

38-RRG38531100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RRG38531100
Series:RRG3
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Round
Switch Operation:On - Off - On
Termination Type:Quick Connect, Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 105 °C
Part Aliases:38-RRG38531100
SKU:ESWRRG38531100

Detailed Description

Introducing the RRG3 Rocker Switch, a reliable and versatile component designed for seamless panel-mount installation. With a rugged construction and a 10A amperage rating, this switch ensures durable performance in various applications. Featuring a convenient Snap-In design and compatibility with both solder and Quick Connect terminations, it offers easy and flexible installation. The round actuator shape and SPDT contact configuration provide precise control, while the On-Off-On switch operation allows for versatile functionality. Rated for 125VAC, this switch is suitable for a wide range of voltage applications. With a panel cut-out diameter of 22mm, it fits seamlessly into your control panel setup. Operating efficiently in temperatures ranging from -20 to 105°C, the RRG3 is a dependable choice for demanding environments. Explore the Rocker & Paddle Switches category to discover more high-quality products.