RRG38532200

Heilind Number:ESWRRG38532200
Manufacturer:E-Switch
Manufacturer Number:RRG38532200
ECAD Model:
3D Model

Description:

38-RRG38532200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RRG38532200
Series:RRG3
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Round
Switch Operation:On - Off - On
Termination Type:Quick Connect, Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 105 °C
Part Aliases:38-RRG38532200
SKU:ESWRRG38532200

Detailed Description

Introducing the RRG38532200 Rocker Switch, a versatile and reliable component designed for seamless panel mounting in electronic devices. This high-quality switch, part of the RRG3 series, boasts a durable construction and a 10A amperage rating, ensuring optimal performance in various applications. With a convenient On-Off-On switch operation, it offers flexibility in controlling power flow. The SPDT contact configuration guarantees efficient connectivity, while the solder and Quick Connect termination options simplify installation. Its round actuator shape and 22mm circular panel cut-out diameter make it easy to operate and fit perfectly in any setup. Rated for 125VAC, and with an operating temperature range of -20 to 105°C, this switch is suitable for both standard and challenging environments. Trust the RRG38532200 for your switching needs, where quality meets functionality seamlessly.