RVW4KD1122

Heilind Number:ESWRVW4KD1122
Manufacturer:E-Switch
Manufacturer Number:RVW4KD1122
ECAD Model:
3D Model

Description:

34-RVW4KD1122

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RVW4KD1122
Series:RVW
Amperage:20 A
IP Rating:IP54
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Contact Configuration:DPDT
Panel Cut Out Diameter:Rectangular - 36.8 mm x 21 mm
Operating Temperature Range:0 - 55 °C
Part Aliases:34-RVW4KD1122
SKU:ESWRVW4KD1122

Detailed Description

Introducing the RVW4KD1122, a high-performance rocker switch designed for seamless panel installation. With a robust IP54 rating, this switch ensures reliable operation in various environments. The RVW series guarantees durability and longevity, making it ideal for industrial applications. Featuring a 20A amperage and DPDT contact configuration, it offers efficient power control. The sleek concave actuator shape and snap-in mount type enhance user convenience. Operating at 125VAC, with a panel cut-out diameter of 36.8mm x 21mm, this switch is perfect for control panels and electronic devices. Its wide operating temperature range of 0-55°C further enhances its versatility. Trust the RVW4KD1122 for superior performance in your projects.