ST161D02

Heilind Number:ESWST161D02
Manufacturer:E-Switch
Manufacturer Number:ST161D02
ECAD Model:
3D Model

Description:

34-ST161D02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST161D02
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:125 VAC
Termination Type:Screw
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 12 mm
Operating Temperature Range:0 - 85 °C
Switch Function:Off-On
Actuator Length:19.5 mm
Part Aliases:34-ST161D02
SKU:ESWST161D02

Detailed Description

Introducing the ST161D02 Toggle Switch, a reliable and versatile panel mount solution for your electrical control needs. This switch, part of the ST1 series, features a sturdy construction and a 20A amperage rating, making it suitable for a variety of industrial applications. With a screw termination type and circular panel cut-out of 12mm, installation is a breeze. The SPST contact configuration ensures efficient performance, while the toggle actuator allows for easy on/off operation. Rated for 125VAC, this switch is perfect for controlling power in your systems. Operating temperature range of 0-85°C ensures reliability in diverse environments. Trust in the ST161D02 for seamless and durable switching functionality.