| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 100DP3T1B9M2QE |
| Series: | 100 |
| Amperage: | 5 A |
| Mount Type: | Panel Mount |
| Switch Type: | Toggle |
| Actuator Type: | Toggle |
| Rated Voltage: | 120 VAC, 28 VDC |
| Actuator Length: | 10.41 mm |
| Switch Function: | On-Off-On |
| Termination Type: | PC Pin(s) |
| Contact Configuration: | DPDT |
| Panel Cut Out Diameter: | Circular - 6.35 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | 100DP3T1B9M2QE |
| SKU: | ESWT106003 |

