TL2201EEYB

Heilind Number:ESWTL2201EEYB
Manufacturer:E-Switch
Manufacturer Number:TL2201EEYB
ECAD Model:
3D Model

Description:

P010880

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201EEYB
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Actuator Type:Plunger
Rated Voltage:30 VDC
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Product Type:Pushbutton
Part Aliases:P010880
SKU:ESWTL2201EEYB

Detailed Description

Introducing the TL2201 Pushbutton Switch, a versatile and reliable component for your electronic projects. With a DPDT contact configuration, this switch offers precise control over circuit connections. The plunger actuator ensures tactile feedback, making it easy to operate. Rated for 30 VDC at 100 mA, it is suitable for a wide range of applications. Designed for through-hole mounting with PC pin terminations, installation is a breeze. Operating smoothly in temperatures ranging from -20 to 70 °C, this switch is built to withstand varying environmental conditions. Whether you're a hobbyist or a professional, the TL2201 is the perfect choice for your switching needs.