TL2201OAYB

P010360

Part Aliases: E-Switch P010360  
The TL2201OAYB, a versatile push button switch designed for precision and reliability in electronic applications. Part of the TL2201 series, this switch features a DPDT contact configuration and a rated voltage of 30 VDC, making it ideal for handling moderate power loads with ease. The 100 mA amperage and On-(On) switch function provide efficient operation, while the through-hole mount type and PC pin termination ensure secure and stable installation. Crafted with a durable plunger actuator, this switch guarantees tactile feedback and responsive performance. With an operating temperature range of -20 to 70 °C, it's suitable for use in various environmental conditions. Trust the TL2201OAYB for seamless switching in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201OAYB
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010360
SKU:ESWTL2201OAYB
series:TL2201
type:Pushbutton
circuit:DPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: