TL2203OA

Heilind Number:ESWTL2203OA
Manufacturer:E-Switch
Manufacturer Number:TL2203OA
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2203OA
Series:TL2203
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010407
SKU:ESWTL2203OA

Detailed Description

Introducing the TL2203OA Pushbutton Switch, a reliable and versatile component designed for seamless integration in electronic devices. Part of the TL2203 series, this switch features a through-hole mount type for easy installation. With a low amperage rating of 100 mA and a rated voltage of 30 VDC, it ensures efficient and safe operation. The plunger actuator, shaped in a sleek round design, offers precise and comfortable tactile feedback. Operating in an SPST configuration with a standard off-(on) switch function, it's ideal for various applications. The PC pin termination type guarantees secure connectivity. Engineered for durability, this switch functions flawlessly in a wide temperature range from -20 to 70 °C, making it suitable for diverse environments. Upgrade your pushbutton switch solution with the TL2203OA for dependable performance.